
16-bit dsPIC RISC microcontroller featuring 20MHz clock speed and 12KB FLASH memory. Includes 512B RAM, 20 programmable I/Os, and supports I2C, SPI, UART, and USART interfaces. Equipped with 3 timers/counters, internal oscillator, and peripherals like PWM, WDT, POR, and Brown-out Detect/Reset. Offered in a 28-pin PDIP through-hole package, operating from 3V to 5.5V with a maximum power dissipation of 1W. Suitable for applications requiring robust processing and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC30F2010-20E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2010-20E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
