
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring a RISC architecture and 12KB of FLASH memory. Operates at a maximum frequency of 30MHz, with 512B of RAM. Offers I2C, SPI, and UART/USART interfaces, along with 20 programmable I/Os and 3 timers/counters. Packaged in a 28-pin SOIC (PDSO28) surface mount configuration, this lead-free component supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip DSPIC30F2010-30I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 17.9mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.67mm |
| Series | dsPIC™ 30F |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-30I/SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
