
16-bit Digital Signal Processor (DSP) microcontroller featuring 12KB FLASH memory and 512B RAM. Operates at a maximum frequency of 30MHz, with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, and UART, along with 6 ADC channels and 20 programmable I/Os. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F2010-30I/SPG technical specifications.
| Package/Case | DIP |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART |
| Lead Pitch | 2.54mm |
| Length | 1.4inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.26mm |
| Series | dsPIC30F |
| Termination | Through Hole |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-30I/SPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
