
16-bit RISC microcontroller featuring a dsPIC core, operating at 20MHz. This FLASH memory device offers 12KB of program memory and 512B of RAM, with support for I2C, SPI, and UART interfaces. Designed for surface mounting in a 28-pin SOIC package, it operates within a 3V to 5.5V supply range and includes peripherals like PWM and a watchdog timer. Ideal for applications requiring efficient digital signal processing and robust control.
Sign in to ask questions about the Microchip DSPIC30F2010T-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2010T-20E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
