
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This surface-mount device offers 12KB of FLASH memory, 1KB RAM, and 8 analog-to-digital converter channels. Integrated peripherals include I2C, SPI, UART, USART, PWM, and a watchdog timer. Designed for a 3V to 5.5V supply range, it operates from -40°C to 125°C and is RoHS compliant.
Microchip DSPIC30F2011-20E/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Supply Current | 37mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
