
16-bit RISC microcontroller featuring 12KB FLASH memory and 1KB RAM. Operates at up to 20MHz with I2C, SPI, and UART interfaces. Includes 12 programmable I/Os, 3 timers/counters, and a watchdog timer. Designed for surface mount with a QFN package, operating from 2.5V to 5.5V, and rated for -40°C to 85°C. RoHS compliant.
Microchip DSPIC30F2011-20I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-20I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
