
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 12KB of program memory and 1KB of RAM. It supports I2C, SPI, and UART interfaces, with 12 programmable I/O pins and 8 analog input channels across a single 10-bit A/D converter. Packaged in an 18-pin PDIP, this through-hole component operates from 2.5V to 5.5V and includes peripherals like PWM and a watchdog timer.
Microchip DSPIC30F2011-20I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
