
16-bit dsPIC microcontroller featuring 12KB FLASH memory and 1KB RAM. Operates at up to 30MHz with a 16-bit data bus width. Includes I2C, SPI, and UART interfaces, along with 8 ADC channels and 3 timers. Packaged in a 28-pin QFN EP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 2.5V to 5.5V.
Microchip DSPIC30F2011-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-30I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
