
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This FLASH memory microcontroller offers 12KB of program memory and 1KB of RAM. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 8 ADC channels and 3 timers. Designed for through-hole mounting in a PDIP package, it operates from 2.5V to 5.5V and supports a temperature range of -40°C to 85°C.
Microchip DSPIC30F2011-30I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 30MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-30I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
