
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 12KB of program memory and 1KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 10 ADC channels and 3 timers/counters. The device is housed in a 28-pin QFN package with dimensions of 6mm x 6mm and a height of 0.95mm, supporting surface mount installation. It operates within a supply voltage range of 2.5V to 5.5V and an ambient temperature range of -40°C to 85°C.
Microchip DSPIC30F2012-20I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012-20I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
