
16-bit RISC microcontroller featuring 12KB FLASH memory and 1KB RAM, operating at up to 20MHz. This surface-mount device offers 20 I/O pins, including 12 programmable, and supports I2C, SPI, and UART interfaces. Integrated peripherals include 10 ADC channels, 3 timers/counters, PWM, WDT, and POR. Packaged in a 28-pin SOIC, it operates from 2.5V to 5.5V and is RoHS compliant.
Microchip DSPIC30F2012-20I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
