
16-bit digital signal processor (DSP) microcontroller featuring a dsPIC core architecture. Operates at up to 20MHz with 12KB of FLASH program memory and 1KB of RAM. Offers 20 general-purpose I/O pins, including 12 programmable I/Os, and supports I2C, SPI, and UART interfaces. Includes 2 PWM channels, 3 timers/counters, and a watchdog timer. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F2012-20I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
