
16-bit Digital Signal Processor (DSP) IC featuring a dsPIC core architecture. Operates at up to 30MHz with 12KB of FLASH memory and 1KB of RAM. Offers I2C, SPI, and UART/USART interfaces, along with 2 PWM channels and 3 timers/counters. This through-hole component is housed in a 28-pin DIP package and supports a wide operating voltage range of 2.5V to 5.5V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer.
Microchip DSPIC30F2012-30I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 30MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012-30I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
