
16-bit RISC microcontroller featuring a 30MHz core frequency and 12KB of FLASH memory. This dsPIC MCU offers 20 I/Os, including 12 programmable, and supports I2C, SPI, and UART interfaces. Integrated peripherals include a watchdog timer, PWM, and brown-out detect. Designed for surface mounting in a QFN EP package, it operates from 2.5V to 5.5V and is RoHS compliant.
Microchip DSPIC30F2012T-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012T-30I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
