
16-bit dsPIC Digital Signal Processor (DSP) featuring 12KB FLASH memory and 512B RAM. Operates at up to 20MHz with 21 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, and a watchdog timer. Designed for surface mount installation in a SOIC package, with an operating temperature range of -40°C to 125°C and a supply voltage of 2.5V to 5.5V. RoHS compliant.
Microchip DSPIC30F2020-20E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2020-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
