
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 12KB of program memory and 512B of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, 4 PWM channels, and 3 timers/counters. Packaged in a 28-pin PDIP with through-hole mounting, it supports a supply voltage range of 2.7V to 5.8V and operates from -40°C to 125°C.
Microchip DSPIC30F2020-20E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 35.18mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 1 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2020-20E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
