Microchip DSPIC30F2020-30I/MMB32 technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | dsPIC™ 30F |
| RoHS | Unconfirmed |
Download the complete datasheet for Microchip DSPIC30F2020-30I/MMB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
