
16-bit dsPIC Digital Signal Processor (DSP) featuring 12KB FLASH memory and 512B RAM. Operates at up to 30MHz with a 4.5V to 5.5V supply voltage range. Includes I2C, SPI, UART, and USART interfaces, along with 8 ADC channels and 4 PWM channels. Packaged in a lead-free SOIC surface mount case, this RoHS compliant component offers 21 programmable I/Os and an internal oscillator.
Microchip DSPIC30F2020-30I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 30MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.711inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2020-30I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
