
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring 30 MIPS performance at 30MHz. This surface-mount QFN package offers 12KB of FLASH memory and 512B of RAM, with 35 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, LIN, IrDA, and dual PWM channels. Operating across a -40°C to +85°C temperature range, it supports supply voltages from 3V to 5.5V.
Microchip DSPIC30F2023-30I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip DSPIC30F2023-30I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
