
16-bit dsPIC RISC microcontroller featuring 24KB FLASH memory and 1KB RAM. Operates at up to 20MHz with a 16-bit address and data bus. Offers 6 ADC channels, 20 I/Os, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F3010-20I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 24KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Supply Current | 41mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3010-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
