
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 24KB of program memory and 1KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 6 PWM channels and 5 timers/counters. Designed for through-hole mounting in a 40-pin PDIP package, it supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C.
Microchip DSPIC30F3011-20I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 24KB |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3011-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
