
16-bit dsPIC microcontroller featuring 24KB FLASH memory and 1KB RAM. Operates at up to 30MHz with a 2.5V to 5.5V supply voltage range. Offers I2C, SPI, and dual UART interfaces, along with 9 ADC channels and 6 PWM channels. This surface mount component is housed in an 8mm x 8mm x 0.95mm QFN EP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip DSPIC30F3011-30I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3011-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3011-30I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
