
16-bit dsPIC RISC microcontroller featuring 30MHz clock speed and 24KB FLASH memory. Surface mount QFN EP package (8mm x 8mm x 0.95mm) supports I2C, SPI, and dual UART interfaces. Includes 10 ADC channels, 3 timers, and 2KB RAM. Operating temperature range of -40°C to 85°C with supply voltage from 2.5V to 5.5V. Integrated peripherals include PWM, WDT, and POR.
Microchip DSPIC30F3013-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3013-30I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
