
16-bit dsPIC microcontroller featuring 20MHz operation and 20 MIPS performance. 24KB FLASH memory and 2KB RAM support. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, and a watchdog timer. Surface mount TQFP package with 30 programmable I/O pins. Operates from 3V to 5.5V supply, with an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
