
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz with a maximum frequency of 40MHz. This surface-mount device offers 48KB of FLASH memory and 2KB of RAM, supporting I2C, SPI, UART, USART, and CAN interfaces. Equipped with 30 programmable I/O pins and 5 timers/counters, it includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating within a 3V to 5.5V supply voltage range, this RoHS compliant component is designed for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC30F4011-20E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F4011-20E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-20E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
