
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 48KB of program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, along with 5 timers/counters and a watchdog timer. Designed for surface mounting in a 44-pin QFN package, it operates within a voltage range of 2.5V to 3.6V and a temperature range of -40°C to 85°C.
Microchip DSPIC30F4011-20I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-20I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
