
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This FLASH memory device offers 48KB of program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, CAN, and UART interfaces, along with 6 PWM channels and 5 timers. The microcontroller is housed in a 44-pin TQFP package, supporting surface mount installation, and operates within a temperature range of -40°C to 85°C.
Microchip DSPIC30F4011-30I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 30MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-30I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
