
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This surface-mount device offers 48KB of FLASH memory and 2KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, CAN interfaces, 5 timers/counters, and a watchdog timer. It supports a supply voltage range of 2.2V to 5.8V and operates from -40°C to 85°C.
Microchip DSPIC30F4012-20I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4012-20I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
