
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz with a maximum frequency of 40MHz. This FLASH memory microcontroller offers 48KB of program memory and 2KB of RAM. It supports I2C, SPI, CAN, and UART interfaces, with 20 programmable I/O pins, 6 ADC channels, and 6 PWM channels. Designed for surface mounting in an 8x8mm QFN EP package, it operates from 2.2V to 5.8V and is RoHS compliant.
Microchip DSPIC30F4012-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4012-30I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
