
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz with a maximum frequency of 40MHz. This FLASH memory microcontroller offers 48KB of program memory and 2KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, and UART, with 30 programmable I/O pins. Packaged in a 40-pin PDIP through-hole mount, it operates from 2.5V to 5.5V and has an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F4013-30I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 30MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 16 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4013-30I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
