16-bit Digital Signal Processor (DSP) IC featuring 66KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, CAN, UART, and USART, along with 52 programmable I/Os and 8 PWM channels. Encased in a 10mm x 10mm x 1.05mm TQFP package for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.5V to 5.5V.
Microchip DSPIC30F5011-20I/PTG technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Density | 66KB |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5011-20I/PTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
