
16-bit dsPIC microcontroller featuring 66KB FLASH memory and 4KB RAM. Operates at up to 30MHz with a 16-bit data bus width. Offers I2C, SPI, UART, USART, and CAN interfaces. Includes 5 timers/counters, 68 programmable I/O pins, and peripherals like PWM, WDT, and LVD. Packaged in an 80-pin TQFP for surface mounting, with an operating voltage range of 2.2V to 5.8V and an extended temperature range of -40°C to 85°C.
Microchip DSPIC30F5013T-30I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5013T-30I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
