
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 66KB of program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, along with 5 timers/counters and a watchdog timer. The device supports surface mount installation in a 64-pin TQFP package and operates within a 2.5V to 5.5V supply voltage range, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F5015-20I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5015-20I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
