
16-bit RISC microcontroller featuring a dsPIC core, operating at 20MHz with 144KB of FLASH memory and 8KB of RAM. This surface-mount device offers 52 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C, SPI, CAN, and UART. It operates from a 3V to 5.8V supply voltage, with a maximum operating temperature of 125°C. The TQFP package measures 10mm x 10mm with a 1.05mm height.
Microchip DSPIC30F6012A-20E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6012A-20E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
