
16-bit dsPIC microcontroller featuring a 30MHz core frequency and 144KB FLASH memory. This surface mount device offers 52 programmable I/Os, 16 ADC channels, and 8 PWM channels. Integrated peripherals include I2C, SPI, CAN, UART, USART, Brown-out Detect/Reset, POR, WDT, LVD, and a Watchdog Timer. Operating voltage ranges from 2.5V to 5.5V, with a maximum operating temperature of 85°C. The TQFP package measures 14mm x 14mm x 1.05mm.
Sign in to ask questions about the Microchip DSPIC30F6012A-30I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F6012A-30I/PF technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 30MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Supply Current | 74mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6012A-30I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
