16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 132KB of program memory and 6KB of RAM. It supports I2C, SPI, UART, USART, and CAN interfaces, with 68 I/Os and 80 programmable I/O pins. Packaged in a TQFP for surface mounting, it operates from 3V to 5.5V, with a wide temperature range of -40°C to 125°C, and includes peripherals like PWM, WDT, and LVD.
Microchip DSPIC30F6013AT-20E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6013AT-20E/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
