16-bit dsPIC™ microcontroller featuring 132KB FLASH memory and 6KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers I2C, SPI, UART, USART, and CAN interfaces. Includes 68 programmable I/O pins, 5 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 80-pin TQFP for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 3V to 5.5V.
Microchip DSPIC30F6013AT-20E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6013AT-20E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
