
16-bit RISC microcontroller featuring a 30MHz clock speed and dsPIC core architecture. This FLASH memory microcontroller offers 132KB of program memory and 6KB of RAM. Equipped with I2C, SPI, UART, USART, and CAN interfaces, it provides 68 I/Os and 5 timers/counters. Operating from 2.5V to 5.5V, it supports surface mount installation in a TQFP package and includes peripherals like PWM and WDT.
Microchip DSPIC30F6013AT-30I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6013AT-30I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
