
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This surface-mount device offers 144KB of FLASH memory and 8KB of RAM, with 68 programmable I/O pins. Integrated peripherals include 16 ADC channels, 8 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, UART, USART, and USB. Packaged in a TQFP form factor, it supports a supply voltage range of 3V to 5.5V and operates across an industrial temperature range of -40°C to 125°C.
Microchip DSPIC30F6014A-20E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6014A-20E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
