16-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 180 MIPS. This automotive-grade device offers 69 I/O lines, 80 terminals in an S-PQFP-G80 package, and operates within a supply voltage range of 3V to 3.6V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Designed for demanding applications, it meets AEC-Q100 and TS 16949 screening levels, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC33CH128MP508-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33CH128MP508-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CH128MP508-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.