Automotive-grade 16-bit microcontroller featuring a 64-terminal S-PQCC-N64 package. Operates from -40°C to 125°C with a maximum clock frequency of 64 MHz and a maximum supply current of 300mA. Includes 53 I/O lines, 174762 words of FLASH ROM, and 49152 bytes of RAM. Supports PWM, ADC, DMA, and DAC functionalities.
Microchip DSPIC33CH512MP506-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 174762 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CH512MP506-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.