Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 100 MIPS. This digital signal processor offers 53 I/O lines, 174,072 words of FLASH ROM, and 49,152 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Operates within a supply voltage range of 3V to 3.6V, with a maximum supply current of 300mA. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10mm x 10mm, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Microchip DSPIC33CH512MP506-E/PT technical specifications.
Download the complete datasheet for Microchip DSPIC33CH512MP506-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.