
Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 100 MIPS. This digital signal processor offers 49152 bytes of RAM and 174762 words of FLASH ROM, supporting 69 I/O lines. Equipped with PWM, ADC, DMA, and DAC channels, it operates within a temperature range of -40°C to 125°C and utilizes a 3.3V nominal supply voltage. The component is housed in an 80-terminal S-PQFP-G80 package.
Microchip DSPIC33CH512MP508-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 174762 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CH512MP508-E/PT to view detailed technical specifications.
No datasheet is available for this part.