16-bit Digital Signal Processor (DSP) with a maximum clock frequency of 64MHz. Features a 64-terminal, QUAD-positioned PQCC64 package with dimensions of 9mm x 9mm. Operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3V to 3.6V, with a nominal 3.3V. This component utilizes FLASH for ROM programmability and is manufactured to TS 16949 screening levels.
Microchip DSPIC33CK128MP506T-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CK128MP506T-I/MR to view detailed technical specifications.
No datasheet is available for this part.