Automotive-grade Digital Signal Processor featuring a 100MHz core clock speed, 256KB dual-panel Flash memory, and 24KB RAM. Integrated operational amplifiers and 12-bit Analog-to-Digital Converters (ADCs) enhance signal processing capabilities, complemented by advanced Pulse-Width Modulation (PWM) modules. This 64-terminal device operates within a -40°C to 125°C temperature range, housed in a 10mm x 10mm S-PQFP-G64 package. It supports a 3.3V supply voltage with a maximum current draw of 300mA and includes a 4-bit external data bus.
Microchip DSPIC33CK256MP206-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CK256MP206-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.