
16-bit dsPIC Harvard architecture microcontroller featuring a 70MHz core, 128KB Flash memory, and 16KB RAM. This MCU offers 18 ADC channels, 12 PWM channels, and multiple communication interfaces including 2x I2C, 3x SPI, and 4x UART. Operating at 3.3V with a supply voltage range of 3V to 3.6V, it is housed in an 8mm x 8mm x 0.95mm QFN EP package and operates from -40°C to 85°C.
Microchip DSPIC33EP128GM304-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 18 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 70 MIPs |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GM304-I/ML to view detailed technical specifications.
No datasheet is available for this part.