
Microchip DSPIC33EP128GM306-H/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GM306-H/MR to view detailed technical specifications.
No datasheet is available for this part.