
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring 128KB FLASH memory and 16KB RAM. Surface mount TQFP package with 53 I/Os, supporting I2C (2 channels), SPI (3 channels), IrDA, UART (4 channels), and USART interfaces. Includes 30 ADC channels and 12 PWM channels, with integrated peripherals such as DMA, WDT, and POR. Operates from -40°C to 85°C with a 3.6V supply voltage.
Microchip DSPIC33EP128GM706-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 30 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GM706-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
