
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at up to 70MHz. This surface-mount QFN package offers 35 I/O pins and supports multiple interfaces including I2C (2 channels), SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and LIN. With 9 ADC channels and 5 timers/counters, it includes a watchdog timer and operates from a 2.95V to 3.6V supply.
Microchip DSPIC33EP128GP504-I/ML technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Length | 8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIC33EP |
| Supply Current | 16mA |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GP504-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.