
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, supporting a temperature range of -40°C to 85°C. Offers 35 programmable I/Os and includes multiple communication interfaces such as I2C (2 channels), SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and LIN. Integrated peripherals include PWM and 5 timers/counters, with 9 ADC channels and a watchdog timer. Packaged in a 44-TQFP, this lead-free and RoHS-compliant component is ideal for embedded applications.
Microchip DSPIC33EP128GP504-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIC33EP |
| Supply Current | 16mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GP504-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
